TE Connectivity VERSAFIT-5/8-0-FSP-CS5438 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 16.9mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-5/8-0-FSP-CS5438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.