TE Connectivity VERSAFIT-KIT-6-0 technical specifications.
| Approvals | UL |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 7.11mm |
| Length | 6inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-KIT-6-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.