Tubing, Heat Shrink; 3/16 in. ID; 2:1 Shrink; 50 ft. spool; Black
TE Connectivity VERSAFIT-MINI-SPL-3/16 technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 5.21mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-3/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.