
This 100ft black heat shrink tubing is made from polyolefin material and meets UL224 flammability standards. It is compliant with ELV regulations and approved by UL and CSA. The tubing has an inside diameter of 1.63mm and a maximum operating temperature of 135°C, with a minimum operating temperature of -55°C. It is packaged on a spool and is part of the VERSAFIT series.
TE Connectivity VERSAFIT-MINI-SPL-3/64-BK technical specifications.
| Approvals | UL, CSA, MIL |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 1.63mm |
| Length | 100foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-3/64-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.