The VF4-15H11-S08 is a 24V relay with a coil current of 66.67mA and a maximum operating temperature of 125°C. It is compliant with ELV and RoHS regulations. The relay has a single pole double throw configuration and is designed for plug-in mounting.
TE Connectivity VF4-15H11-S08 technical specifications.
| Package/Case | 120 |
| Coil Current | 66.67mA |
| Coil Power | 1.81W |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4-15H11-S08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.