
SPDT plug-in power relay featuring a 24VDC coil with 288 Ohm resistance and 1.6W power consumption. Offers a 20A current rating and 75VDC rated voltage, with silver contact material. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and has a 35g weight. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity VF4A-15H11 technical specifications.
| Package/Case | 120 |
| Coil Current | 120A |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 75V |
| Weight | 35g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4A-15H11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
