
Power Relay Over 2A
TE Connectivity VF4A-15H11-S08 technical specifications.
| Package/Case | 120 |
| Coil Current | 66.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 7ms |
| Package Quantity | 357 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Automotive |
| Release Time | 2ms |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4A-15H11-S08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
