Automotive Relays RO 655-1432793-1 Mini ISO bracket mt
TE Connectivity VF4A-45F21-S05 technical specifications.
| Coil Type | Non-Latching |
| Mounting Style | SOCKET |
| Package Quantity | 400 |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VF4A-45F21-S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.