VF7-41H11-S05
TE Connectivity VF7-41H11-S05 technical specifications.
| Coil Current | 70A |
| Coil Resistance | 72R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VF7-41H11-S05 to view detailed technical specifications.
No datasheet is available for this part.