
High Performance Cable Single
Checking distributor stock and pricing after the page loads.
TE Connectivity VG-95218-T020-A002 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | Polyvinyl |
| Mount | Cable |
| Voltage | 600V |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
