Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Sign in to ask questions about the TE Connectivity VPB-3-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity VPB-3-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VPB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VPB-3-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.