Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
VTP150LNF
Datasheet
TE Connectivity
(Raychem)
VTP150LNF
Volume Production
VTP150LNF
VTP150LNF
Resistance
29mR
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Hold Current
1.5A
Max Current Rating
100A
Package Quantity
1000
Resistance
29mR
Series
VTP
Termination
SMD/SMT
Trip Current
3.2A
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account