Labels Thermal Transfer Label Translucent Vinyl White 25.4x150.9mm
TE Connectivity W1-DMSB1 technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Series | DMSB |
| RoHS | Compliant |
No datasheet is available for this part.