This 12-position wire-to-wire connector from TE Connectivity features a green color and is compliant with ELV standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of PBT material and is lead-free. It also meets the requirements for RoHS compliance.
TE Connectivity W12P technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
