This thermal series trip breaker is rated for 4A and 250V AC, with a DC rated voltage of 32V. It has a panel mount and is available in a quantity of 100 per tray. The breaker is non-compliant with ELV regulations and is not lead-free. It measures 19.31mm in height and width, with a length of 38.99mm. The breaker is RoHS compliant and has a panel thickness of 0.105inch.
Checking distributor stock and pricing after the page loads.
TE Connectivity W28-XTBA-4 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 4A |
| ELV | Non-Compliant |
| Height | 19.31mm |
| Lead Free | Not Applicable |
| Length | 38.99mm |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Thickness | 0.105inch |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 19.31mm |
| RoHS | Compliant |
