
Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Blue Automotive Package
TE Connectivity W3S-1939 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W3S-1939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.