Green, 4-position, 4-contact wire-to-wire connector tool for assembly. Features PBT material, UL94 HB flammability rating, and a wide operating temperature range of -55°C to 125°C. This lead-free, RoHS and ELV compliant component is serviceable.
TE Connectivity W4P technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
