The W4S is a secondary wedge lock designed for use with the DEUTSCH DT series 4-position plug housings. It ensures proper contact alignment and provides additional retention for the terminals within the connector housing. The orange color indicates it is a standard part for the DT series.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 4 |
| Primary Product Color | Orange |
| Operating Temperature Range | -55 – 125Celsius |
| Primary Product Material | PBT |
| Accessory Type | Secondary Lock |
| RoHS | Compliant |
| REACH | Unaffected |