The DT Series wire-to-wire connector tool from TE Connectivity features 4 positions and 4 contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS and has a flammability rating of UL94 HB. The tool is made from lead-free PBT material and is serviceable. It is also ELV compliant and has a color of green.
TE Connectivity W4S-P012 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W4S-P012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
