Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Automotive Package
Sign in to ask questions about the TE Connectivity W6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W6P technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 13.87 |
| Product Depth (mm) | 14.73 |
| Product Height (mm) | 7.42 |
| Type | Wedge Lock |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.