TE Connectivity W6S technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 3500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
