The DT Series 6-position wire-to-wire connector tool is a lead-free, ELV-compliant device made from PBT material. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The tool is RoHS compliant and has a flammability rating of UL94 HB. It is not Reach SVHC compliant. The DT Series connector tool is serviceable and available in a green color.
TE Connectivity W6S-P012 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W6S-P012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
