The TE Connectivity DT Series 8-position wire-to-wire connector is a green, lead-free component with a PBT material construction. It is compliant with ELV regulations and has a flammability rating of UL94 HB. The connector operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TE Connectivity W8P technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
