The DT Series 8-position wire-to-wire connector is designed for use in a variety of applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with ELV and RoHS regulations, and is made from lead-free PBT material. It also meets the flammability rating of UL94 HB.
TE Connectivity W8S technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.