LABEL DISPENSER, 19 X 152MM; Marker Type: Write On; Material: Aggressive Acrylic Adhesive Impervious to Oil and...
TE Connectivity WCD-1520 technical specifications.
| Body Material | ACRYLIC |
| Color | Blue |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WCD-1520 to view detailed technical specifications.
No datasheet is available for this part.