LABEL DISPENSER, 19 X 31.8MM; Marker Type: Write On; Material: Aggressive Acrylic Adhesive Impervious to Oil and...
TE Connectivity WCD-318 technical specifications.
| Body Material | ACRYLIC |
| Color | White, Blue |
| Length | 31.8mm |
| Reach SVHC Compliant | Yes |
| Width | 19mm |
| Wire/Cable Diameter | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WCD-318 to view detailed technical specifications.
No datasheet is available for this part.