
TE CONNECTIVITY / RAYCHEM WCD-476 Wire Marker, Write On, 19mm x 47.6mm, Acrylic, Blue
TE Connectivity WCD-476 technical specifications.
| Background Color | White |
| Body Material | ACRYLIC |
| Color | White, Blue |
| Height | 47.6mm |
| Length | 47.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WCD-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
