
TE CONNECTIVITY / RAYCHEM WCD-762 LABEL DISPENSER, 19 X 76.2MM
TE Connectivity WCD-762 technical specifications.
| Body Material | ACRYLIC |
| Color | White, Blue |
| Length | 76.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Width | 19mm |
| Wire/Cable Diameter | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WCD-762 to view detailed technical specifications.
No datasheet is available for this part.
