Heat Shrink Tubing ST Polymer Black Heavy Piece
Checking distributor stock and pricing after the page loads.
TE Connectivity WCSM-33/8-1200-S(B25) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polymer |
| Color | Black |
| Shrink Wall Type | Heavy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.