GROUND DETECTOR INTERFACE
Checking distributor stock and pricing after the page loads.
| AC Coil Voltage | N/A |
| Coil Current | N/A |
| DC Coil Voltage | N/A |
| Coil Resistance | N/A |
| Contact Arrangement | N/A |
| Dimension | N/A |
| Manufacturer | TE Connectivity / Kilovac Brand |
| Max AC Voltage Rating | N/A |
| Family | 1618105 |
| Max DC Voltage Rating | N/A |
| Max Current Rating | N/A |
| Maximum Pick-Up Voltage | N/A |
| Minimum Dropout Voltage | N/A |
| Max Power Rating | N/A |
| Part No | WGD-700DC-2 |
| RoHS | No |
| Type | N/A |
| Relay Construction | N/A |
| Pin_Count | N/A |
| Mounting | N/A |
| Operating Temperature | N/A |
| RoHS | Not Compliant |