
TE Connectivity WM-8S technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DTM |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WM-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
