
This white polyester cable marker from TE Connectivity measures 8.9mm in length and 4.7mm in width. It is designed to operate within a temperature range of -40°C to 150°C. The marker is available in quantities of 10000 per roll and is compliant with ELV regulations.
TE Connectivity WP-089047-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 8.9mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | WP |
| Size | 4.7mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-089047-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.