
This polyester insulation is available in a roll packaging format with 10000 pieces per pack. It is compliant with ELV regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The insulation is made of polyester material and measures 12.7mm in length and width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity WP-127127-10-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity WP-127127-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | WP |
| Size | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-127127-10-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.