The WP-254045-10-9 cable marker from TE Connectivity is a white polyester label designed for cable management. It is compliant with ELV regulations and has a temperature range of -40°C to -150°C. The marker is available in a roll of 10000 units, making it suitable for large-scale applications.
TE Connectivity WP-254045-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-254045-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
