This 9.7mm x 9.7mm white polyester film is designed for external mounting and is available in quantities of 10000 per roll. The film has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity WP-254097-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | WP |
| Size | 9.7mm |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-254097-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.