
This white polyester insulation is ELV compliant and suitable for use up to 150°C. It is available in rolls of 10000 pieces, each 25.4mm in length and width. The material is polyester and the product is not lead free as it is not applicable to this type of product.
TE Connectivity WP-254254-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | WP |
| Size | 25.4mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-254254-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.