
Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Automotive
TE Connectivity WP-2S technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DTP |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
