
This white polyester wire is compliant with ELV regulations and has a maximum operating temperature of 150°C. It is available in a 2000-piece roll packaging format. The material is polyester, and the wire is not applicable for lead-free requirements. The operating temperature range is from -40°C to 150°C.
TE Connectivity WP-445445-2-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Roll |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-445445-2-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.