
This white polyester wire is designed for high-temperature applications, operating within a range of -40°C to 150°C. It is compliant with ELV regulations and is available in a 5000-piece roll packaging format. The wire is made from polyester material and is lead-free, making it suitable for various industrial applications.
TE Connectivity WP-478175-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-478175-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.