
This white polyester cable is designed for use in a variety of applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The cable is available in a packaging of 5000 units per roll. It is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity WP-699191-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 69.9mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | WP |
| Size | 19.1mm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-699191-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
