LABEL, THERMAL TRANSFER, WHITE VINYL, 2.4 X 1.650 IN.
TE Connectivity WV-610419-2.5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| RoHS | Compliant |
No datasheet is available for this part.