TE Connectivity's Raychem SWFR X4 is a very flexible, halogen-free, flame-retardant heat shrink tubing. It is a single-wall polyolefin tubing with a 2:1 shrink ratio, designed for moisture and spray protection as well as mechanical damage resistance. It operates in temperatures ranging from -30°C to 125°C and has a low shrink temperature of 70°C, making it suitable for delicate electronic components and HVAC applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity X4-3.0-0-SP-SM technical specifications.
| Shrink Ratio | 2:1ratio |
| Expanded Inner Diameter | 3.0mm |
| Recovered Inner Diameter | 1.5mm |
| Operating Temperature Range | -30 to +125°C |
| Full Recovery Temperature | 90°C |
| Minimum Shrink Temperature | 70°C |
| Material | ZEROHAL Polyolefin |
| Color | Black |
| Voltage Max | 0.3kV |
| Recovered Wall Thickness | 0.25mm |
| Halogen Free | Yes (ZEROHAL) |
| Flammability | Flame-Retardant |
| RoHS | Compliant |
No datasheet is available for this part.