The X4-2.5-0-SP-SM is a very-thin-wall, single-wall heat shrink tubing from TE Connectivity's Raychem SWFR X4 series. It is constructed from a specially formulated halogen-free polyolefin that provides high flame-retardance (UL VW-1) and excellent flexibility. With a 2:1 shrink ratio and a recovery temperature of 90°C, it allows for rapid shrinking and is ideal for space-constrained applications where protection of temperature-sensitive components is required. This metric-sized tubing is black, rated for 300V service, and is supplied on a 200-meter spool with surface marking.
Sign in to ask questions about the TE Connectivity X4-2.5-0-SP-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity X4-2.5-0-SP-SM technical specifications.
| Shrink Ratio | 2:1 |
| Expanded Inside Diameter (Min) | 2.55mm |
| Recovered Inside Diameter (Max) | 1.25mm |
| Recovered Wall Thickness (Nominal) | 0.28mm |
| Operating Temperature Range | -30 to 125°C |
| Shrink Temperature (Min) | 70°C |
| Full Recovery Temperature | 90°C |
| Voltage Rating | 300V |
| Material | Polyolefin (PO) |
| Flexibility | Very Flexible |
| Flammability Rating | UL VW-1, CSA OFT |
| Length | 200m |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Status | Zero Halogen / Halogen Free |
Download the complete datasheet for TE Connectivity X4-2.5-0-SP-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.