This 39-contact circular connector features a PIN gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -65°C to 200°C. The connector has 39 terminals and a single port.
TE Connectivity YACT26MG39HA-61490 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.