This 6-contact circular connector features a flange mount design with a straight body orientation and crimp termination method. It has a single port and is designed for use in applications requiring a high level of reliability and durability. The connector operates within a temperature range of -65°C to 200°C, making it suitable for use in harsh environments. The TE Connectivity YDL60R-10-5S5-6116 is a general-purpose connector designed for a variety of applications.
TE Connectivity YDL60R-10-5S5-6116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL60R-10-5S5-6116 to view detailed technical specifications.
No datasheet is available for this part.