The YDL66R-10-5S5-6106 is a cable mount circular connector with 6 contacts, a straight body orientation, and a crimp termination method. It features a SKT contact gender and a PL gender, with a single port. The connector operates between -65°C and 200°C, making it suitable for a range of applications.
TE Connectivity YDL66R-10-5S5-6106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL66R-10-5S5-6106 to view detailed technical specifications.
No datasheet is available for this part.