The YDTS20F21-16PC6149 is a 16-contact circular connector with a flange mount and straight body orientation. It features a crimp termination method and is designed for use in applications with operating temperatures between -65°C and 200°C. The connector has a pin contact gender and is suitable for general use.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS20F21-16PC6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.