Conn Circular PIN Crimp ST Flange Mount 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS20H21-27PN0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |