This 16-contact circular connector features a crimp termination method and a straight body orientation. It is designed for flange mount applications and has a single port. The connector is of type circular with a socket contact gender and 16 number of contacts.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS20T21-16JCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.