The YDTS20W15-18BC0000 is an 18-contact circular connector from TE Connectivity. It features a SKT contact gender and an RCP gender, with a crimp termination method. The connector is designed for flange mount applications and has a straight body orientation. It operates within a temperature range of -65°C to 175°C.
TE Connectivity YDTS20W15-18BC0000 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.